The HP01S1500WI is a high-performance, PCB-mounted switching power module providing a regulated 15VDC single output. It belongs to a series characterized by a wide input voltage range of 85VAC to 305VAC, low standby power consumption, and built-in protection against over-current, over-voltage, and short circuits. The module features an internal EMI filter complying with EN55032 Class B and is designed for applications in smart home devices, instruments, and light control.
Zettler HP01S1500WI technical specifications.
| Output Power | 1W |
| Output Voltage | 15VDC |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Efficiency | 75% |
| Operating Temperature | -25 to 85°C |
| Isolation Voltage | 3600VAC |
| Output Current | 67mA |
| Standby Power Consumption | 0.15W |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP01S1500WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.