The HP02S2400WI is a compact, PCB-mounted high-performance AC/DC switching power module. It features a wide input voltage range of 85-305VAC and provides a regulated 24VDC output. The module is designed with built-in EMI filter components complying with EN55032 Class B, offers 3600V isolation, and includes over-current, over-voltage, and short-circuit protection.
Zettler HP02S2400WI technical specifications.
| Output Power | 2W |
| Output Voltage | 24VDC |
| Output Current | 83mA |
| Input Voltage (AC) | 85 - 305VAC |
| Input Voltage (DC) | 100 - 430VDC |
| Efficiency | 77% |
| Operating Temperature | -25 to 85°C |
| Isolation Voltage | 3600VAC |
| Dimensions | 33.7 x 22.2 x 15mm |
| RoHS | Compliant |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
Download the complete datasheet for Zettler HP02S2400WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.