The HP03S1200WJ is a high-performance, PCB-mounted switching power module. It features a wide AC input range of 85VAC to 305VAC and a DC input range of 100VDC to 430VDC. This compact Class II construction module includes built-in EMI filter components complying with EN55032 Class B, and integrated protections for over-current, over-voltage, and short circuits.
Zettler HP03S1200WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 12VDC |
| Input Voltage (AC) | 85 - 305VAC |
| Input Voltage (DC) | 100 - 430VDC |
| Rated Output Current | 250mA |
| Efficiency | 76% |
| Ripple & Noise | 150mVp-p |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Standby Power Consumption | 0.15W |
| Safety Standards | UL, TUV, CE, CB |
| Emi Standard | EN55032 class B |
| Environmental | RoHS Compliant |
Download the complete datasheet for Zettler HP03S1200WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.