The HP03S1800WJ is a PCB-mounted, high-performance switching power module providing 3W of output power. It features a wide AC input range of 85VAC to 305VAC and a DC input range of 100VDC to 430VDC. The module is designed with built-in EMI filter components complying with EN55032 Class B, offering over-current, over-voltage, and short-circuit protection in a compact Class II construction.
Zettler HP03S1800WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 18VDC |
| Rated Current | 166mA |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Efficiency | 78% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Ripple & Noise | 250mVp-p |
| Dimensions | 37 x 24 x 15mm |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 class B |
| Protection | Over Current, Over Voltage, Short Circuit |
Download the complete datasheet for Zettler HP03S1800WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.