The HP03S2400WJ is a high-performance, compact PCB-mounted switching power module. It features a wide AC input range of 85VAC to 305VAC and a DC input range of 100VDC to 430VDC. This Class II construction module includes built-in EMI filter components complying with EN55032 Class B, along with protection against over-current, over-voltage, and short circuits. It is designed for applications in LED lighting, smart home devices, and instruments, offering low standby power consumption of less than 0.15W.
Zettler HP03S2400WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 24VDC |
| Output Current | 125mA |
| Input Voltage AC | 85-305VAC |
| Input Voltage DC | 100-430VDC |
| Efficiency | 78% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Ripple & Noise | 250mVp-p |
| Weight | 23.8g |
| MTBF | 1000khrs |
| Safety Standards | UL, TUV, CE, CB |
| Emi Standard | EN55032 Class B |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP03S2400WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.