Zettler ZP05S0500W technical specifications.
| Package/Case | Module |
| Height | 24.5mm |
| Length | 46mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Output Current | 1A |
| Weight | 50g |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zettler ZP05S0500W to view detailed technical specifications.
No datasheet is available for this part.