ZF Electronics 609-0756 technical specifications.
| Type | End Cap Right |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ZF Electronics 609-0756 to view detailed technical specifications.
No datasheet is available for this part.