ZF Electronics AN820032 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Type | Analog |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics AN820032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.