This SPDT rocker switch features a curved actuator style and a maximum current rating of 20 amps at 125 volts AC, certified to cULus and VDE standards. It has a maximum power rating of 559.27 watts and an electrical life of 10,000 cycles at VDE conditions. The switch also boasts a mechanical life of 100,000 cycles and can operate within a temperature range of -20 to 85 degrees Celsius.
ZF Electronics CRE23F2HBBNE technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@cULusA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 559.27@cULusVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics CRE23F2HBBNE to view detailed technical specifications.
No datasheet is available for this part.