The CRE24T2HBBNE is a SPDT rocker switch with a curved actuator style, rated for 20 amps at 125 volts AC and 559.27 watts. It has a mechanical life of 100,000 cycles and an electrical life of 10,000 hours at VDE standards. The switch is suitable for panel mounting and has a termination style of solder tag. It operates within a temperature range of -20 to 85 degrees Celsius.
ZF Electronics CRE24T2HBBNE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@cULusA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 559.27@cULusVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Tag |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics CRE24T2HBBNE to view detailed technical specifications.
No datasheet is available for this part.