ZF Electronics CS3A2BA technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Button |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 24V |
| Termination Style | PC Pins |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics CS3A2BA to view detailed technical specifications.
No datasheet is available for this part.