This SPDT roller lever switch features a max current rating of 3 amps at 250VAC and 250VDC, with a max power rating of 74.57 watts. It has an electrical life of 50,000 cycles and an operating force of 0.34 N. The switch is designed for screw mount applications and has a temperature range of -40°C to 85°C.
ZF Electronics D42CV3GD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 74.57@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D42CV3GD to view detailed technical specifications.
No datasheet is available for this part.