The D45AQ1YD is a basic snap action switch with a lever actuator style and screw mount termination. It features a SPST configuration with a maximum current rating of 16 amps at 250VAC and 250VDC. The switch has a maximum power rating of 372.85 watts and an electrical life of 50,000 operations. It is rated for operation between -40°C and 85°C.
ZF Electronics D45AQ1YD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 400@ENV |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D45AQ1YD to view detailed technical specifications.
No datasheet is available for this part.