
ZF Electronics DB1C-A1MB technical specifications.
| Actuator Style | Straight Lever |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 1.2 |
| Product Length (mm) | 21.75 |
| Product Depth (mm) | 6.45 |
| Product Height (mm) | 23.7 |
| Body Length (mm) | 20 |
| Body Depth (mm) | 6.45 |
| Body Height (mm) | 9.65 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 15000@ULCycles |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB1C-A1MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.