ZF Electronics DB1F-D3RC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 15000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.54N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB1F-D3RC to view detailed technical specifications.
No datasheet is available for this part.