This SPDT roller lever switch features a maximum current rating of 6 amps at 250VAC and 80VDC. It has an electrical life of 15,000 cycles at UL standards. The switch is designed for through hole mounting with PC pins termination style. It operates within a temperature range of -40°C to 85°C.
ZF Electronics DB1G-D3RC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 15000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.54N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB1G-D3RC to view detailed technical specifications.
No datasheet is available for this part.