This SPDT roller lever switch features a max current rating of 10.1 amps at 250VAC, with a max AC voltage rating of 250V. The switch has a max power rating of 186.42 watts and an electrical life of 10,000 cycles at 80V DC. It is designed for through hole mounting and has a termination style of PC pins. The operating force is 0.93N, with an operating temperature range of -40 to 120 degrees Celsius.
ZF Electronics DB2C-D3RC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.93N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB2C-D3RC to view detailed technical specifications.
No datasheet is available for this part.