The DB3AA1LD is a basic SPST switch with a straight lever actuator style, rated for 0.1A at 250VAC or 80VDC. It features a screw mount termination style and a maximum operating temperature range of -40 to 120°C. The switch has an electrical life of 100,000 cycles at UL conditions and a maximum operating force of 0.18N.
ZF Electronics DB3AA1LD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@250VAC 80VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DB3AA1LD to view detailed technical specifications.
No datasheet is available for this part.