The DB6F-D3RC is a basic and snap action switch from ZF Electronics, featuring a roller lever actuator style and a maximum current rating of 6 amps at 250VAC. It has a termination style of PC pins and is designed for through hole mounting. The switch has a maximum AC voltage rating of 250V and an electrical life of 50,000 hours. It operates within a temperature range of -40°C to 85°C.
ZF Electronics DB6F-D3RC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.54N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB6F-D3RC to view detailed technical specifications.
No datasheet is available for this part.