ZF Electronics DC1A-H1AA technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1A-H1AA to view detailed technical specifications.
No datasheet is available for this part.