This SPST switch features a straight lever actuator and a wire lead termination style. It has a maximum current rating of 6 amps at 250VAC and an electrical life of 10,000 cycles. The switch is rated for operation between -40°C and 105°C. It is designed for screw mount applications.
ZF Electronics DC1B-D9LB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1B-D9LB to view detailed technical specifications.
No datasheet is available for this part.