Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead Automotive
ZF Electronics DC1C-C5AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DC1C-C5AA to view detailed technical specifications.
No datasheet is available for this part.