This SPDT switch features a button actuator style with a maximum current rating of 6 amps at 250VAC, and a maximum DC voltage rating of 48 volts. It has an electrical life of 10,000 cycles and can operate within a temperature range of -40°C to 105°C. The switch is mounted via screws and has wire lead termination.
ZF Electronics DC1C-D4AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1C-D4AA to view detailed technical specifications.
No datasheet is available for this part.