This SPST basic switch features a screw mount termination style and a maximum current rating of 6A at 250VAC. The switch has a maximum DC voltage rating of 48V and an electrical life of 10,000 cycles. It operates within a temperature range of -40 to 85°C.
ZF Electronics DC1F-E8AA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1F-E8AA to view detailed technical specifications.
No datasheet is available for this part.