The DC2B-E7RB is a basic snap action switch with a roller lever actuator style and a screw mount termination. It has a maximum current rating of 10.1 amps at 250 volts AC, and a maximum power rating of 186.42 watts. The switch has an electrical life of 10,000 cycles at 10 amps, and operates over a temperature range of -40°C to 105°C.
ZF Electronics DC2B-E7RB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC2B-E7RB to view detailed technical specifications.
No datasheet is available for this part.