This SPST basic switch features a button actuator and screw mount termination. It has a maximum current rating of 10.1 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch is designed for an electrical life of 10,000 cycles and operates within a temperature range of -40 to 105 degrees Celsius.
ZF Electronics DC2B-E8AA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 10000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 3.33N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC2B-E8AA to view detailed technical specifications.
No datasheet is available for this part.