ZF Electronics DC3A-E7LB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3A-E7LB to view detailed technical specifications.
No datasheet is available for this part.