This SPDT switch features a button actuator and screw mount termination. It has a maximum current rating of 0.1A at 250VAC or 30VDC, with an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 105°C.
ZF Electronics DC3C-E8AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3C-E8AA to view detailed technical specifications.
No datasheet is available for this part.