The DC3F-D9LB is a basic SPST switch with a straight lever actuator and wire lead termination. It has a maximum current rating of 0.1A at 250VAC and 30VDC, and an electrical life of 100,000 cycles at UL standards. The switch is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DC3F-D9LB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3F-D9LB to view detailed technical specifications.
No datasheet is available for this part.