This SPDT basic switch features a straight lever actuator style and a wire lead termination. It has a maximum current rating of 0.1A at 250VAC and 30VDC, with an electrical life of 100,000 cycles at UL conditions. The switch is designed for screw mounting and operates within a temperature range of -40°C to 85°C.
ZF Electronics DC3G-D9LB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@250VAC 30VDC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3G-D9LB to view detailed technical specifications.
No datasheet is available for this part.