This screw mount switch features a simulated roller lever actuator and a SPDT configuration. It has a maximum current rating of 0.1A at 250VAC and an electrical life of 100,000 cycles at UL standards. The switch is rated for operation between -40°C and 85°C.
ZF Electronics DC3GS1VB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.72N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3GS1VB to view detailed technical specifications.
No datasheet is available for this part.