This SPDT basic switch features a button actuator and a maximum current rating of 3 amps at 250VAC. It has a termination style of solder and is mounted via screw. The switch has an operating force of 1.96 and an electrical life of 50,000 cycles at 10% EN. It is rated for a maximum DC voltage of 48V according to UL standards and a maximum AC voltage of 250V.
ZF Electronics DC4GS1AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 50000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC4GS1AA to view detailed technical specifications.
No datasheet is available for this part.