This SPDT switch features a simulated roller lever actuator style with a maximum current rating of 3 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 48V according to UL standards. It also has a high electrical life of 50,000 cycles at EN conditions. The termination style is solder and the mounting type is screw mount.
ZF Electronics DC4GS1VB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 50000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.72N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC4GS1VB to view detailed technical specifications.
No datasheet is available for this part.