ZF Electronics DG13B2RA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 30@ULV |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DG13B2RA to view detailed technical specifications.
No datasheet is available for this part.