ZF Electronics E14-01A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 25@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 1491.4@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 8.34N |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E14-01A to view detailed technical specifications.
No datasheet is available for this part.