ZF Electronics E20-00A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 20@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 1491.4@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 12.55N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics E20-00A to view detailed technical specifications.
No datasheet is available for this part.