Switch Snap Action N.O./N.C. SPDT Button Quick Connect 15A 250VAC 372.85VA 0.98N Screw Mount
ZF Electronics E34-00AX technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 15@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E34-00AX to view detailed technical specifications.
No datasheet is available for this part.