This SPDT lever switch features a maximum current rating of 15 amps at 250 volts AC, with a maximum power rating of 372.85 watts. It has a termination style of quick connect and is mounted via screws. The switch has an operating force of 0.98 and an electrical life of 6000 hours. It is rated for operation between -40°C and 85°C.
ZF Electronics E34-00HX technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 15@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E34-00HX to view detailed technical specifications.
No datasheet is available for this part.