The E34-50H is a SPDT lever switch with a maximum current rating of 15 amps at 250 volts AC. It features a quick connect termination style and a screw mount for secure installation. The switch has an operating force of 1.96 and an electrical life of 6000 cycles at UL ratings. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics E34-50H technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 15@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E34-50H to view detailed technical specifications.
No datasheet is available for this part.