This SPDT switch features a lever actuator style with a maximum current rating of 0.1A at 125VAC. It has a termination style of quick connect and a mounting type of screw mount. The switch has an electrical life of 6000 cycles at UL standards. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics E53-50T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 0.1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.04N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E53-50T to view detailed technical specifications.
No datasheet is available for this part.