This SPDT lever switch features a maximum current rating of 0.1 amps at 125 volts AC, with a termination style of quick connect. It is designed for screw mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch has a pole throw configuration of SPDT and a switch configuration of N.O./N.C.
ZF Electronics E53-60R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 0.1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.04N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E53-60R to view detailed technical specifications.
No datasheet is available for this part.