This SPDT roller lever switch features a max current rating of 10.1 amps at 250 volts AC, with a max power rating of 186.42 watts. It has an electrical life of 6000 hours at UL conditions. The switch is designed for screw mount applications and has a temperature range of -40 to 85 degrees Celsius.
ZF Electronics E62-30K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics E62-30K to view detailed technical specifications.
No datasheet is available for this part.