This SPDT roller lever switch from ZF Electronics features a max current rating of 10.1A at 250VAC and a max power rating of 186.42W. It has a electrical life of 6000 hours and operates between -40°C and 85°C. The switch is designed for through hole mounting and has a termination style of PC pins.
ZF Electronics E62-50K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.32N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E62-50K to view detailed technical specifications.
No datasheet is available for this part.