SPDT momentary pushbutton switch with N.O./N.C. contacts. Features a 0.1A at 125VAC current rating and 125VAC voltage rating. Designed for panel mounting with quick connect termination. Operates within a temperature range of -40°C to 85°C.
ZF Electronics E68-30A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics E68-30A to view detailed technical specifications.
No datasheet is available for this part.