This DPST pushbutton switch features a round button actuator and a quick connect termination style. It has a maximum current rating of 10.1 amps at 250 volts AC, and is certified to cULus, SEMKO, TUV, and VDE standards. The switch has a rectangular panel cutout dimension of 29.8 x 15.8 mm and a minimum operating temperature of -25°C, with a maximum operating temperature of 85°C.
ZF Electronics FA2L-AA32 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Max Current Rating | 10.1@250VAC@cULusA |
| Max AC Voltage Rating | 250@(cULus/SEMKO/TUV/VDE)V |
| Max DC Voltage Rating | 30@cULusV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 29.8 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics FA2L-AA32 to view detailed technical specifications.
No datasheet is available for this part.