SPST rocker switch featuring a round actuator and quick connect termination. Rated for 20A at 14VDC, 250VAC, and 250VDC, this panel-mount switch offers a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles at VDE standards. Operating temperature range is -25°C to 85°C.
ZF Electronics KCA2ALA2RBB technical specifications.
| Actuator Style | Round Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 25 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 33.8 |
| Panel Cutout Dimensions (mm) | 20.2(Round) |
| Body Length (mm) | 25 |
| Body Depth (mm) | 25 |
| Actuator Length (mm) | 19 |
| Actuator Depth (mm) | 19 |
| Terminal Length (mm) | 8.3 |
| Terminal Pitch (mm) | 7.1 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 20@14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@VDEV |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics KCA2ALA2RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.