DPDT illuminated rocker switch featuring a round rocker actuator and quick connect termination. Rated for 20A at 14VDC and 250VAC, with a DC voltage rating of 28V. Offers a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles at UL. Designed for panel mounting with a straight body orientation and a 20.2mm round panel cutout. Operates within a temperature range of -25°C to 85°C.
ZF Electronics KDH3CNA1BBB technical specifications.
| Actuator Style | Round Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 25.5 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 35.3 |
| Panel Cutout Dimensions (mm) | 20.2(Round) |
| Body Length (mm) | 25.5 |
| Body Depth (mm) | 25.5 |
| Actuator Length (mm) | 19 |
| Actuator Depth (mm) | 19 |
| Terminal Length (mm) | 8.5 |
| Terminal Pitch (mm) | 5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.8 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 20@14VDCA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000@ULCycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ZF Electronics KDH3CNA1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.