
Illuminated & Non-Illuminated Rocker Switch, SPDT ON OFF ON configuration with quick connect termination. Features a 21A at 14VDC current rating, 250VAC and 250VDC voltage ratings, and 559.27VA power rating. Offers an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, operating within a -20°C to 85°C temperature range. Panel mountable with a rectangular cutout of 36.8mm x 15.2mm.
ZF Electronics KTG2CNB1BBNNNN technical specifications.
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 42 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 45.57(Norm) |
| Panel Cutout Dimensions (mm) | 36.8 X 15.2(Rectangular) |
| Body Length (mm) | 42 |
| Body Depth (mm) | 18 |
| Body Height (mm) | 26.5 |
| Actuator Length (mm) | 42 |
| Actuator Depth (mm) | 18 |
| Actuator Height (mm) | 9.95(Norm) |
| Terminal Length (mm) | 9.12 |
| Terminal Pitch (mm) | 6.78 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 21@14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@VDEV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ZF Electronics KTG2CNB1BBNNNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.