This SPST switch features a straight lever actuator style and a max current rating of 0.05A at 28VDC. It has a max DC voltage rating of 28V and an electrical life of 100,000 cycles at UL conditions. The switch is designed for screw mount applications and has an operating force of 0.14N. It can operate within a temperature range of -40°C to 150°C.
ZF Electronics KWABRAAC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.05@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.14N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWABRAAC to view detailed technical specifications.
No datasheet is available for this part.