ZF Electronics LRA32L2BWRFS technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 186.42@(cULus)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics LRA32L2BWRFS to view detailed technical specifications.
No datasheet is available for this part.